
Number
Technical specifications
- Resolution: 0.01 V DC analog10 bit (value 0 - 1023) digital
- Condensation: Prevent condensation by taking appropriate measures
- Burst Impulse: 2 kV
- Bus termination (first and last subscriber): Easy-NT-R plug (incl. bus terminating resistor 120 Ω)
- CANopen®: 2 x RJ45, 8-pin
- Input impedance 11.2 kΩ
- Inlet to IEC/EN 61000-4-6: 10 V.
- Electrostatic discharge (ESD): 6 kV
- Real-time clock accuracy: Type. ± 5 (± 0.5 h⁄year) s/day
- Accuracy OF ACTUAL value: ± 2, (I7, I8, I11, I12) ± 0.12 V %
- Incremental value counter: 90°
- Tilting traps (IEC/EN 60068-2-31) [Drop height]: 50 mm
- Cable length ≦ 30, shielded m.
- Air pressure (operation): 1080 - 1080 hPa
- Processor: Infineon XC161
- Ripple: ≦ 5%
- Shock resistance (IEC/EN 60068-2-27) Half sine 15 g/11 ms: 18 shocks
- Write cycles remanence memory (minimum): 100000000000 (10¹⁰) (read⁄write cycles)
- Max. Tightening torque 0.6 Nm
- Relative humidity, no condensation (IEC/EN 60068-2-30): 5 - 95 %
- Overvoltage category/pollution degree II/2
- Product type
PLC controller
- Manufacturer part #
106397
- Type
EC4P-221-MRAD1
- No. of analogue inputs
4
- No. of analogue outputs
1
- No. of digital inputs (max.)
12
- No. of inputs (max.)
12
- Relay output
6
- Transistor outputs
0
- Fitting type (details)
Top-hat rail
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-25 °C
- Keyboard
Yes
- Operating voltage
24 V DC
- Height
90 mm
- Length
72 mm
- Width
107.5 mm
IP20
- Dim
(L x W x H) 72 x 107.5 x 90 mm
- Display
Yes
- easy Net / CAN open
Yes / Yes
- Ethernet compatible
Yes
- Extendable/network-compatible
Yes / Yes
- Real-time clock
Yes
TRUE
TRUE
FALSE
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 198587 Eaton EC4P-221-MRAD1 PLC controller 106397 24 V DC
User & Safety Instructions
User & Safety Instructions 198587 Eaton EC4P-221-MRAD1 PLC controller 106397 24 V DC
Information
Information 198587 Eaton EC4P-221-MRAD1 PLC controller 106397 24 V DC
