
Technical specifications
- Number of auxiliary contacts as NC contact: 1
- Number of auxiliary contacts as NO contact: 1
- Number of indicator lights: 3
- Type of motor starter: Direct starter
- Rated operating current for AC-3, 400 V: 7 A
- Rated control supply voltage: 24 V - 24 V
- external reset possible: Yes
- Suitable for EMERGENCY OFF: Yes
- Protection class: IP20
- temperature-compensated overload protection: Yes
- Mounting on rail possible: Yes
- Overload trigger Current setting: 1.5 A - 9 A
- ambient temperature, upper limit without restrictions: 40 °C.
- Motor voltage
24 V DC
- Product type
Direct motor starter
- Supply current
9 A
- Motor power at 230 V
1.5 kW
- Motor power at 400 V
3 kW
- Nominal voltage
24 V DC
- Manufacturer part #
192397
- Nominal current
9 A
- Nominal current - rounded value
9 A
- Type
EMS2-DOS-T-9-24VDC
- Motor power at 230V / 400V
3 kW
- Dim
(L x W x H) 114.5 x 22.5 x 110.8 mm
- Connection
Spring-loaded connector
- Width
22.5 mm
- Height
110.8 mm
- Length
114.5 mm
- Depth
113.6 mm
- Max. temperature
70 °C
- Weight
1000 g
22.5 mm
99 mm
114.5 mm
FALSE
12 W
3 kW
0
1
1
FALSE
9 A
0
1.5-9 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
0-0 V
0-0 V
24-24 V
IP20
FALSE
FALSE
CLASS 10
FALSE
FALSE
Spring clamp connection
Spring clamp connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
Direct online starter (DOL)
1.5 kW
0 kW
0 kW
7 A
70 °C
TRUE
0 A
0 A
0 A
0 A
Other
Class 1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306802 Eaton EMS2-DOS-T-9-24VDC 192397 Direct motor starter Motor power at 400 V 3 kW Motor power at 230 V 1.5 kW 24 V DC Nomin
User & Safety Instructions
User & Safety Instructions 2306802 Eaton EMS2-DOS-T-9-24VDC 192397 Direct motor starter Motor power at 400 V 3 kW Motor power at 230 V 1.5 kW 24 V DC Nomin





























