
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
14-day return policy included
Technical specifications
- Product type
Surge protection module
- Surge protection for
PV systems
- Nominal voltage
1000 V
- Manufacturer part #
EP-501962
- Factory colour
Grey
- Dim
(W x H x D) 45 x 18 x 58 mm
- Width
45 mm
- Height
18 mm
- Depth
58 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3193602 Eaton EP-501962 SPPVRT12-10-4-INSERT Surge protection module Surge protection for: PV systems 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3193602 Eaton EP-501962 SPPVRT12-10-4-INSERT Surge protection module Surge protection for: PV systems 1 pc(s)
Description
Overvoltage protection for protection of PV systems on the DC side, for use according to IEC/EN 60364-5-53. SPPVR is a separate product line for protective devices for photovoltaic systems. SPPVR products can be used in residential areas (distribution boxes) or commercial applications (array protection boxes in photovoltaic systems).
This text is machine translated.
This text is machine translated.
Features
- For all models, the auxiliary switches are included in the "-AX" types
- Class 1 and Class 2 Combined Devices for use with direct lightning damage risk
- Class 2 tested devices for the majority of applications
- Can be used universally thanks to its design at high temperatures
- Wide range of products covering 600 to 1,500 VDC applications
- Special overvoltage protection that protects two MPPTs with one device
- Future-proof series for all possible application cases












