
Technical specifications
- 10 x M16, 3 x M20
- Packaging type
Piece
- Product type
Flange plate
- Height
116 mm
- Features
pre-punched
- Length
23 mm
- Width
187.5 mm
- Dim
(L x W x H) 23 x 187.5 x 116 mm
- Material
Plastic
- Factory colour
Grey
- Compatible with (details)
Series CI
For housing dimensions 187.5 mm
- Content
1 pc(s)
- Type
FL2-2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1308044 Eaton FL2-2 17898 Flange plate pre-punched (L x W x H) 23 x 187.5 x 116 mm Plastic Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1308044 Eaton FL2-2 17898 Flange plate pre-punched (L x W x H) 23 x 187.5 x 116 mm Plastic Grey 1 pc(s) Piece
Information
Information 1308044 Eaton FL2-2 17898 Flange plate pre-punched (L x W x H) 23 x 187.5 x 116 mm Plastic Grey 1 pc(s) Piece
Description
This text is machine translated.








