
Number
Technical specifications
- 5 x M25, 6 x M25/16 PG36, 6 x M32/20 PG36
- Product type
Flange plate
- Height
116 mm
- Features
pre-punched
- Length
23 mm
- Width
329 mm
- Dim
(L x W x H) 23 x 329 x 116 mm
- Material
Plastic
- Factory colour
Grey
- Compatible with (details)
Series CI
For housing dimensions 375 mm
- Content
1 pc(s)
- Type
FL4-3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1308052 Eaton FL4-3 17236 Flange plate pre-punched (L x W x H) 23 x 329 x 116 mm Plastic Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1308052 Eaton FL4-3 17236 Flange plate pre-punched (L x W x H) 23 x 329 x 116 mm Plastic Grey 1 pc(s)
Information
Information 1308052 Eaton FL4-3 17236 Flange plate pre-punched (L x W x H) 23 x 329 x 116 mm Plastic Grey 1 pc(s)
Description
This text is machine translated.





