
Number
Highlights & Details
Flange FL
- Through-hole moss rubber
- This text is machine translated.
Technical specifications
- Product type
Flange plate
- Height
116 mm
- Features
with cable feeder
- Length
23 mm
- Width
329 mm
- Dim
(L x W x H) 23 x 329 x 116 mm
- Material
Plastic
- Factory colour
Grey
- Compatible with (details)
Series CI
For housing dimensions 375 mm
- Content
1 pc(s)
- Type
FL4-D
IP54
Documents & Downloads
Datasheet
Datasheet 1308055 Eaton FL4-D 44879 Flange plate with cable feeder (L x W x H) 23 x 329 x 116 mm Plastic Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1308055 Eaton FL4-D 44879 Flange plate with cable feeder (L x W x H) 23 x 329 x 116 mm Plastic Grey 1 pc(s)
Information
Information 1308055 Eaton FL4-D 44879 Flange plate with cable feeder (L x W x H) 23 x 329 x 116 mm Plastic Grey 1 pc(s)
Description
This text is machine translated.





