
Number
Technical specifications
- Type
super quick-acting
- Product type
Fuse holder inset
- Number of pins
1
- Dim
(L x W) 38 mm x 10 mm
- Content
1 pc(s)
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Model
1-phase
- Switch-off capacity
200 kA
- Nominal voltage
600 V
- Width
10 mm
- Length
38 mm
Ceramic fuse
10x38 mm
AC/DC
32 A
690 V
Other
aR (accompanied semiconductor protection)
Other
200 kA
45-62 Hz
7.43
Documents & Downloads
Datasheet
Datasheet 2622063 Eaton FWP-32G10F Fuse holder inset 1-phase 1-pin 32 A 600 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2622063 Eaton FWP-32G10F Fuse holder inset 1-phase 1-pin 32 A 600 V 1 pc(s)
Information
Information 2622063 Eaton FWP-32G10F Fuse holder inset 1-phase 1-pin 32 A 600 V 1 pc(s)
Description
This text is machine translated.





