
Number
Technical specifications
- Product type
EV charging station
- Charger connectors
Type 2
- Charging mode
Mode 3
- No. of ports
1
- Charging capacity
11 kW
- No. of phases
1- & 3-phase
- Nominal voltage
400 V
- Cable length
5 m
IP54
IK08
- Factory colour
Black
- Width
263 mm
- Height
291 mm
- Depth
116 mm
- Weight
5.3 kg
- Nominal current
16 A
- Max. temperature
+45 °C
- Min. temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3193626 Eaton GMB 3.7-11kW 5m T2C Eich 4G EV charging station Type 2 Mode 3 No. of ports 1 11 kW
User & Safety Instructions
User & Safety Instructions 3193626 Eaton GMB 3.7-11kW 5m T2C Eich 4G EV charging station Type 2 Mode 3 No. of ports 1 11 kW
Information
Information 3193626 Eaton GMB 3.7-11kW 5m T2C Eich 4G EV charging station Type 2 Mode 3 No. of ports 1 11 kW












