
Number
Technical specifications
- Product type
EV charging station
- Charger connectors
Type 2
- Charging mode
Mode 3
- No. of ports
1
- Charging capacity
22 kW
- No. of phases
1- & 3-phase
- Nominal voltage
230 V
400 V
- Cable length
5 m
IP54
IK08
- Factory colour
Black
Manufacturer's declaration
- Width
285.50 mm
- Height
264 mm
- Depth
116 mm
- Weight
3 kg
- Nominal current
16 A
32 A
- Max. temperature
+45 °C
- Min. temperature
-25 °C
Documents & Downloads
Datasheet
Datasheet 3193588 Eaton GMB 3.7-22kW T2S MID 4GS EV charging station Type 2 Mode 3 No. of ports 1 22 kW
User & Safety Instructions
User & Safety Instructions 3193588 Eaton GMB 3.7-22kW T2S MID 4GS EV charging station Type 2 Mode 3 No. of ports 1 22 kW
Information
Information 3193588 Eaton GMB 3.7-22kW T2S MID 4GS EV charging station Type 2 Mode 3 No. of ports 1 22 kW
Description
This text is machine translated.
Features
- A future-proof charging station for electric vehicles
- Performance can be upgraded online when needed, without changing the actual hardware product
- Simple and user friendly
- Drivers of electric vehicles can simply connect and charge their vehicles
- A specially developed mobile application enables secure loading, automatic firmware updates and a user-friendly management












