
Number
GMHome charging station 22 kW connector T2S
Technical specifications
- Product type
Charging station
- Charger connectors
Type 2
- Charging mode
Mode 3
- No. of ports
1
- Charging capacity
22 kW
- No. of phases
1- & 3-phase
- Nominal voltage
230 V
400 V
- Cable length
5 m
IP54
IK08
- Factory colour
Black
- Width
285.50 mm
- Height
264 mm
- Depth
116 mm
- Weight
3 kg
- Nominal current
16 A
32 A
- Max. temperature
+45 °C
- Min. temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3193586 Eaton GMH V2 3.7-22 kW Socket T2S On-Line Charging station Type 2 Mode 3 No. of ports 1 22 kW
User & Safety Instructions
User & Safety Instructions 3193586 Eaton GMH V2 3.7-22 kW Socket T2S On-Line Charging station Type 2 Mode 3 No. of ports 1 22 kW
User & Safety Instructions 3193586 Eaton GMH V2 3.7-22 kW Socket T2S On-Line Charging station Type 2 Mode 3 No. of ports 1 22 kW
Information
Information 3193586 Eaton GMH V2 3.7-22 kW Socket T2S On-Line Charging station Type 2 Mode 3 No. of ports 1 22 kW
Description
This text is machine translated.
Features
- Future-proof EV charging station
- If necessary, the maximum output power of the Green Motion Home can be adjusted online
- Simple and user friendly
- Drivers of electric vehicles can simply connect and charge their vehicles.
- A specially developed mobile application enables secure loading, automatic firmware updates and a user-friendly management.






