
Eaton KT-M16 Cable router waterproof, halogen-free, closed, gas-tight Mounting hole diameter 16.5 mm Terminal Ø (max.) 9
Number
Technical specifications
- Design: Closed
- Hole diameter: 16.5 mm
- Insert temperature: -5- +40
- Color: Gray
- Fire-proof: No
- for cable diameter: 1-9 mm
- for wall thickness: 1-9.5 mm
- gastight: Yes
- Thread measurement metric: 16
- Thread measurement PG: 0
- halogen-free: Yes
- Cable entry: Round
- Surface: Other
- shrinking technology: No
- Protection type (IP): IP66
- waterproof: Yes
- Material: Other
- material quality: PE
- Angle design: No
- strain relief: No.
- Product type
Cable router
- Features
waterproof
halogen-free
closed
gas-tight
- Factory colour
Multicolour
- Material
PE
- Length
15 mm
- (Ø)
16.5 mm
- Dim
(Ø x L) 16.5 mm x 15 mm
- Clamp Ø
1 mm
- Terminal Ø (max.)
9 mm
- Mounting hole
16.5
- Board thickness (max.)
9.5 mm
- Min. temperature
-5 °C
- Max. temperature
40 °C
IP66
- Weight
2.00
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
216983
- Type
KT-M16
- RoHS-compliant
Yes
- Mounting hole diameter
16.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306901 Eaton KT-M16 Cable router waterproof, halogen-free, closed, gas-tight Mounting hole diameter 16.5 mm Terminal Ø (max.) 9
User & Safety Instructions
User & Safety Instructions 2306901 Eaton KT-M16 Cable router waterproof, halogen-free, closed, gas-tight Mounting hole diameter 16.5 mm Terminal Ø (max.) 9
