
Number
Technical specifications
- Lens design: Flat
- Lens type: Rectangular
- Lens color: Clear
- Static power loss, current independant [PVS]: 0.46 W.
- Number of indicator lights: 10
- Packaging type
Piece
- Product type
Indicator light
- Factory colour
Clear
- Operating voltage
230 V AC
- Recess diameter
16 mm
n.rel.
- Dim
(Ø) 16 mm
- Connection
CEE 7/16 CEE plug
- Content
1 pc(s)
- Compatible with (details)
PKZ0
PKZ4
- Width
0 mm
- Height
0 mm
- (Ø)
16 mm
- Switch/button features
planar
IP65
- Max. temperature
+55 °C
- Min. temperature
-25 °C
- Type
L-PKZ0(230V)
16 mm
AC/DC
White
10
110-230 V
Other
Other
0 mm
0 mm
IP65
TRUE
Plastic
FALSE
Rectangular
Other
Flat
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434255 Eaton L-PKZ0(230V) Indicator light planar Clear 230 V AC 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1434255 Eaton L-PKZ0(230V) Indicator light planar Clear 230 V AC 1 pc(s) Piece
Information
Information 1434255 Eaton L-PKZ0(230V) Indicator light planar Clear 230 V AC 1 pc(s) Piece
Information 1434255 Eaton L-PKZ0(230V) Indicator light planar Clear 230 V AC 1 pc(s) Piece






