
Number
Technical specifications
- Lens design: Flat
- Lens type: Rectangular
- Lens color: Red
- Static power loss, current independant [PVS]: 0.46 W.
- Number of indicator lights: 10
- Product type
Indicator light
- Factory colour
Red
- Operating voltage
230 V AC
- Recess diameter
16 mm
n.rel.
- Connection
CEE 7/16 CEE plug
- Content
1 pc(s)
- Compatible with (details)
PKZ0
PKZ4
- Switch/button features
planar
IP65
- Max. temperature
+55 °C
- Min. temperature
-25 °C
- Type
L-PKZ0-RT(230V)
Documents & Downloads
Datasheet
Datasheet 1434264 Eaton L-PKZ0-RT(230V) Indicator light planar Red 230 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1434264 Eaton L-PKZ0-RT(230V) Indicator light planar Red 230 V AC 1 pc(s)
Information
Information 1434264 Eaton L-PKZ0-RT(230V) Indicator light planar Red 230 V AC 1 pc(s)
Information 1434264 Eaton L-PKZ0-RT(230V) Indicator light planar Red 230 V AC 1 pc(s)






