
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Technical specifications
- Number of built-in indicator lights: 1
- Lens type: High
- Design: Conical
- Design of the lens: Round
- Lens color: Red
- Ambient temperature -25 - +70 °C
- Front ring material: Plastic
- Packaging type
Piece
- Product type
Illuminated alerter
- Type
Can be installed in M20/M25 prestamped parts
- Factory colour
Red
- Recess diameter
22.5 mm
n.rel.
- Dim
(Ø x H) 22.5 mm x 22.5 mm
- Content
1 pc(s)
- Width
0 mm
- Height
22.5 mm
- (Ø)
22.5 mm
- Switch/button features
high
IP66
IP67
IP69
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
L-R
22.5 mm
Red
Other
IP67/IP69K
0 mm
22.5 mm
Plastic
TRUE
Round
1
High
4X, 13
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2131946 Eaton L-R Illuminated alerter high Red 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2131946 Eaton L-R Illuminated alerter high Red 1 pc(s) Piece










