
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Technical specifications
- SWITCHING VOLTAGE: AC-15: 230 V/4 A; DC-13: 24 V/3 A.
- Conductor cross-sections: 1 x (20 - 18)2 x (20 - 18) AWG
- Rated insulation voltage [UI]: 250 V Rated surge voltage strength [Uimp]: 4000 V/AC
- Climatic resistance: Humidity heat, constant, according to IEC 60068-2-78 / humidity heat, cyclic, according to IEC 60068-2-30
- Ambient temperature -25 - +70 °C
- Overvoltage category/pollution degree III/3
- Electrical connection type: Spring-loaded connection
- Operating frequency [switching cycles/h]: ≦ 3600
- Operating force ≦ 10 N.
- Max. Short-circuit protection device 10 A.
- Product type
Contact
- Connection
Spring-loaded heavy duty connector
- Functions
momentary
- Contact type
2 breakers
- Switching voltage
230 V AC
24 V DC
- Switching current (max.)
4 A
IP20
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
30 mm
- Height
42 mm
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Dim
(W x H) 30 mm x 42 mm
- Weight
0.0150 kg
- Type
M22-CK02
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1611221 Eaton M22-CK02 Contact 2 breakers momentary 230 V AC, 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1611221 Eaton M22-CK02 Contact 2 breakers momentary 230 V AC, 24 V DC 1 pc(s)
Description
Hints
Switching current (max.) is specified at 230 V/AC - please observe the detailed information under the further technical data.










