
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
14-day return policy included
Technical specifications
- Connection type auxiliary circuit: Spring-loaded connection
- Connection cross-sections: 0.5 - 2.5 mm2
- Rated insulation voltage [UI]: 500 V Rated surge voltage strength [Uimp]: 6000 V AC
- Operating torque (screw terminals): ≦ 0.8 Nm
- Climatic resistance: Moist heat, constant, according to IEC 60068-2-78Feuchte heat, cyclic, according to IEC 60068-2-30
- Life EN 60064 at ta = +25 °C [average (AC)]: 100000 h
- Power consumption [Pmax.]: Max. 0.33 W.
- Light type: LED
- With bulb: Yes
- With integrated series resistor: no.
- With integrated diode: Yes
- Ambient temperature: - 40 - + 80 °C.
- Overvoltage category/pollution degree III/3
- Packaging type
Piece
- Product type
LED
- Switch/button features
for front mounting
- Connection
Spring-loaded heavy duty connector
- Colour
Green
- Switching voltage
264 V
IP20
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
30 mm
- Height
39 mm
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Dim
(W x H) 30 mm x 39 mm
- Weight
0.0100 kg
- Type
M22-CLED230-G
- Factory colour
Multicolour
- Lighting type
LED
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1611263 Eaton M22-CLED230-G LED for front mounting Green 264 V 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1611263 Eaton M22-CLED230-G LED for front mounting Green 264 V 1 pc(s) Piece










