
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.84
3
5% = € 0.94
€ 17.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.84 / piece)
€ 18.84
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
Front ring (PVC)
- Lighting type
None
- Operation type
Button
- Factory colour
Multicolour
- Case colour
Black
- Print motif
None
- Connection
Screws
- Shape
flat
- Front panel cut-out
22.5 mm
- Front panel max.
22 x 22 mm
- Functions
momentary
- Contact type
1 maker
- Recess diameter
22.5 mm
IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching voltage
24 V DC/AC
- Switching current (max.)
4 A
- Switch position
1 x Off/(On)
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
0.0250 kg
- Type
M22-D-G-X1/K10
- Casing/button colour
Green
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306912 Eaton M22-D-G-X1/K10 Pushbutton Front ring (PVC) Button Multicolour 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2306912 Eaton M22-D-G-X1/K10 Pushbutton Front ring (PVC) Button Multicolour 1 pc(s) Piece









