
Number
Highlights & Details
Eaton 216706 M22-DDL-WS-X1/X0 Double head pushbutton + button Button White, Black 1 pc(s) Piece
- Area lighting
- Lamp LED
- Protection class IP66
- This text is machine translated.
Technical specifications
- Packaging type
Piece
- Product type
Double head pushbutton
- Switch/button features
+ button
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Operation type
Button
- Colour
White
- Factory colour
White
Black
- Print motif
0/I
- Connection
External contact
- Functions
momentary
- Type
Pressed
IP66
- Content
1 pc(s)
- Type
M22-DDL-WS-X1/X0
- Type
M22-DDL-WS-X1/X0
Documents & Downloads
Datasheet
Datasheet 700554 Eaton 216706 M22-DDL-WS-X1/X0 Double head pushbutton + button Button White, Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700554 Eaton 216706 M22-DDL-WS-X1/X0 Double head pushbutton + button Button White, Black 1 pc(s) Piece
Information
Information 700554 Eaton 216706 M22-DDL-WS-X1/X0 Double head pushbutton + button Button White, Black 1 pc(s) Piece
Information 700554 Eaton 216706 M22-DDL-WS-X1/X0 Double head pushbutton + button Button White, Black 1 pc(s) Piece




