
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
Technical specifications
- Packaging type
Single
- Product type
Illuminated push button
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Operation type
1-button
- Factory colour
Multicolour
- Print motif
Blank
- Front panel cut-out
22.5 mm
- Functions
momentary
- Recess diameter
22 mm
IP67/IP69K
- (Ø)
2.2 cm
- Content
1 pc(s)
- Dim
(Ø) 2.2 cm
- Weight
0.0120 kg
- Type
M22-DL-B
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132990 Eaton 216931 M22-DL-B Illuminated push button Front ring (PVC) 1-button Multicolour 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2132990 Eaton 216931 M22-DL-B Illuminated push button Front ring (PVC) 1-button Multicolour 1 pc(s) Single










