
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
Only 6 Piece(s) available
Technical specifications
- Number of command points: 1
- Packaging type
Piece
- Product type
Recess bracket
- Switch/button features
1 installation slots
- Material
Aluminium
- Factory colour
Grey
- Recess diameter
22 mm
- Print motif
EMERGENCY STOP
- Length
72 mm
- Width
72 mm
- Height
72 mm
- (Ø)
22 mm
- Dim
(Ø x H) 22 mm x 72 mm
IP65
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
M22-E1
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2131517 Eaton M22-E1 216541 Recess bracket 1 installation slots (Ø x H) 22 mm x 72 mm EMERGENCY STOP Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2131517 Eaton M22-E1 216541 Recess bracket 1 installation slots (Ø x H) 22 mm x 72 mm EMERGENCY STOP Grey 1 pc(s) Piece








