
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
Only 10 Piece(s) available
Technical specifications
- Number of command points: 2
- Packaging type
Piece
- Product type
Recess bracket
- Switch/button features
2 installation slots
- Material
Aluminium
- Factory colour
Grey
- Recess diameter
22 mm
- Print motif
EMERGENCY STOP
- Length
105 mm
- Width
105 mm
- Height
72 mm
- (Ø)
22 mm
- Dim
(Ø x H) 22 mm x 72 mm
IP65
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
M22-E2
- Weight
0.000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2131519 Eaton M22-E2 216543 Recess bracket 2 installation slots (Ø x H) 22 mm x 72 mm EMERGENCY STOP Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2131519 Eaton M22-E2 216543 Recess bracket 2 installation slots (Ø x H) 22 mm x 72 mm EMERGENCY STOP Grey 1 pc(s) Piece








