
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
Only 6 Piece(s) available
Technical specifications
- Number of command points: 3
- Packaging type
Piece
- Product type
Recess bracket
- Switch/button features
3 installation slots
- Material
Aluminium
- Factory colour
Grey
- Recess diameter
22 mm
- Print motif
EMERGENCY STOP
- Length
138 mm
- Width
138 mm
- Height
72 mm
- (Ø)
22 mm
- Dim
(Ø x H) 22 mm x 72 mm
IP65
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
M22-E3
- Weight
0.51
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2131520 Eaton M22-E3 216544 Recess bracket 3 installation slots (Ø x H) 22 mm x 72 mm EMERGENCY STOP Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2131520 Eaton M22-E3 216544 Recess bracket 3 installation slots (Ø x H) 22 mm x 72 mm EMERGENCY STOP Grey 1 pc(s) Piece








