
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 8.39 / piece)
€ 8.39
plus VAT.
14-day return policy included
Technical specifications
- SWITCHING VOLTAGE: AC-15: 230 V/1.5 A; DC-13: 24 V/1.5 A
- Wire cross-sections 2 x 1 (24 - 16) AWG
- Rated insulation voltage [UI]: 250 V.
- Rated surge voltage resistance [Uimp] 4000 V/AC
- Climatic resistance: Moist heat, constant, according to IEC 60068-2-78 / humid heat, cyclic, according to IEC 60068-2-30 / dry heat according to IEC 60068-2-2
- Ambient temperature -40 to +85 °C
- Overvoltage category/pollution degree III/3
- Electrical connection type: Spring-loaded connection
- Operating frequency [switching cycles/h]: ≦ 3600
- Operating force: ≦ 4.5 N.
- Max. Short-circuit protection device 4 A.
- Packaging type
Piece
- Product type
Contact
- Switch/button features
planar
- Connection
Spring-loaded heavy duty connector
- Functions
momentary
- Contact type
1 maker
- Switch position
1 NO
- Switching voltage
230 V AC
24 V DC
- Switching current (max.)
1.5 A
IP20
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
10 mm
- Height
38 mm
- Durability
1 x 106 cycles
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Dim
(W x H) 10 mm x 38 mm
- Weight
0.0100 kg
- Switching current (inductive)
1.5 A
- Type
M22-FK10
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1602227 Eaton M22-FK10 Contact planar 1 maker momentary 230 V AC, 24 V DC 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1602227 Eaton M22-FK10 Contact planar 1 maker momentary 230 V AC, 24 V DC 1 pc(s) Piece










