
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
14-day return policy included
Technical specifications
- Connection type auxiliary circuit: Spring-loaded connection
- Connection cross-sections 20 AWG
- Rated insulation voltage [UI]: 250 V Rated surge voltage strength [Uimp]: 4000 V AC
- Climatic resistance: Moist heat, constant, according to IEC 60068-2-78Feuchte heat, cyclic, according to IEC 60068-2-30Trockene heat according to IEC 60068-2-2
- Life EN 60064 at ta = +25 °C [average (AC)]: 100000 h
- Power consumption [Pmax.]: Max. 0.36 W.
- Light type: LED
- With bulb: Yes
- With integrated series resistor: no.
- With integrated diode: Yes
- Ambient temperature: - 40 - + 85 °C.
- Overvoltage category/pollution degree III/3
- Packaging type
Piece
- Product type
LED
- Connection
Spring-loaded heavy duty connector
- Colour
Red
Green
Blue
- Switching voltage
24 V
IP20
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
10 mm
- Height
38 mm
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Dim
(W x H) 10 mm x 38 mm
- Weight
0.0100 kg
- Type
M22-FLED-RGB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1602230 Eaton M22-FLED-RGB LED Red , Green, Blue 24 V 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1602230 Eaton M22-FLED-RGB LED Red , Green, Blue 24 V 1 pc(s) Piece
Information
Information 1602230 Eaton M22-FLED-RGB LED Red , Green, Blue 24 V 1 pc(s) Piece










