
Number
Technical specifications
- Number of command points: 4Cable entry: Back side: 2 x M20, top: 2 x M20, side: 2 x M20/M25 (each side 1 x)
- Packaging type
Piece
- Product type
mounting case
- Switch/button features
4 installation slots
for floor mounting
- Type
4 Installation points
- Material
Plastic
- Factory colour
Anthracite
- Recess diameter
22 mm
- Length
56 mm
- Width
186 mm
- Height
80 mm
- (Ø)
22 mm
- Dim
(Ø x H) 22 mm x 80 mm
- Compatible with (details)
(Illuminated) push buttons
(Illuminated) dial buttons
Key keys
Indicator lights
EMERGENCY STOP/emergency STOP buttons with yellow label
IP66
IP67
IP69
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
M22-I4
- Depth
56 mm
- Wireless charging
No
- Mounting type
Floor
- Type
M22-I4
- Weight
0.3400 kg
186 mm
56 mm
80 mm
22.5 mm
4
Grey
Plastic
Surface mounting housing
IP67/IP69K
3R
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700308 Eaton M22-I4 216539 mounting case 4 installation slots, for floor mounting (Ø x H) 22 mm x 80 mm Anthracite 1 pc(s) Piec
User & Safety Instructions
User & Safety Instructions 700308 Eaton M22-I4 216539 mounting case 4 installation slots, for floor mounting (Ø x H) 22 mm x 80 mm Anthracite 1 pc(s) Piec
Information
Information 700308 Eaton M22-I4 216539 mounting case 4 installation slots, for floor mounting (Ø x H) 22 mm x 80 mm Anthracite 1 pc(s) Piec
Information 700308 Eaton M22-I4 216539 mounting case 4 installation slots, for floor mounting (Ø x H) 22 mm x 80 mm Anthracite 1 pc(s) Piec







