
Number
Technical specifications
- Number of command points: 6Cable entry: Back side: 2 x M20, top: 2 x M20, side: 2 x M20/M25 (each side 1 x)
- Packaging type
Piece
- Product type
mounting case
- Switch/button features
6 installation slots
for floor mounting
- Type
6 Installation points
- Material
Plastic
- Factory colour
Anthracite
- Recess diameter
22 mm
- Length
56 mm
- Width
252 mm
- Height
80 mm
- (Ø)
22 mm
- Dim
(Ø x H) 22 mm x 80 mm
- Compatible with (details)
(Illuminated) push buttons
(Illuminated) dial buttons
Key keys
Indicator lights
EMERGENCY STOP/emergency STOP buttons with yellow label
IP66
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
M22-I6
- Depth
56 mm
- Mounting type
Floor
- Type
M22-I6
- Weight
0.3620 kg
252 mm
56 mm
80 mm
22.5 mm
6
Grey
Plastic
Surface mounting housing
IP66
3R
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 700318 Eaton M22-I6 216540 mounting case 6 installation slots, for floor mounting (Ø x H) 22 mm x 80 mm Anthracite 1 pc(s) Piec
User & Safety Instructions
User & Safety Instructions 700318 Eaton M22-I6 216540 mounting case 6 installation slots, for floor mounting (Ø x H) 22 mm x 80 mm Anthracite 1 pc(s) Piec
Information
Information 700318 Eaton M22-I6 216540 mounting case 6 installation slots, for floor mounting (Ø x H) 22 mm x 80 mm Anthracite 1 pc(s) Piec
Information 700318 Eaton M22-I6 216540 mounting case 6 installation slots, for floor mounting (Ø x H) 22 mm x 80 mm Anthracite 1 pc(s) Piec







