
Number
Technical specifications
- SWITCHING VOLTAGE AC-15: 230 V/6 A; 400 V/4 A; 500 V/2 A; DC-13: 24 V/3 A; 110 V/0.6 A; 220V/0.3 A
- Pressing range 1 x (0.75 - 2.5) 2 x (0.75 - 2.5) mm2
- Rated insulation voltage [UI]: 500 V Test impulse voltage strength [Uimp]: 6000 V/AC
- Operating torque (screw terminals): ≦ 0.8 Nm
- Climatic stability: Damp heat, constant, according to IEC 60068-2-78 / Humidity heat, cyclic, according to IEC 60068-2-30
- Ambient temperature -25 - +70 °C
- Overvoltage category/degree of contamination III/3
- Design of electrical connection: Screw connection
- Operating frequency [switching cycles/h]: ≦ 3600
- Actuating force: ≦ 5 N
- Max. Short-circuit protection 10 A
- Product type
Contact
- Switch/button features
reset function
- Connection
Screw terminal
- Type
1 x on/off
- Functions
momentary
- Contact type
1 breaker
- Switch position
1 NC
- Switching voltage
230 V AC
400 V AC
500 V AC
24 V DC
110 V DC
220 V DC
- Switching current (max.)
6 A
IP20
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Durability
5 x 106 cycles
- Electrical lifespan
1.6 x 106 cycles
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Weight
0.0100 kg
- Type
M22-K01
- Factory colour
Multicolour
- Mounting type
Front:
- Switching current
2 A
- Type
M22-K01
- Connection
Screw connector
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700251 Eaton M22-K01 Contact reset function 1 breaker momentary 230 V AC, 400 V AC, 500 V AC, 24 V DC, 110 V DC, 220 V DC 1 pc(
User & Safety Instructions
User & Safety Instructions 700251 Eaton M22-K01 Contact reset function 1 breaker momentary 230 V AC, 400 V AC, 500 V AC, 24 V DC, 110 V DC, 220 V DC 1 pc(
Information
Information 700251 Eaton M22-K01 Contact reset function 1 breaker momentary 230 V AC, 400 V AC, 500 V AC, 24 V DC, 110 V DC, 220 V DC 1 pc(
Information 700251 Eaton M22-K01 Contact reset function 1 breaker momentary 230 V AC, 400 V AC, 500 V AC, 24 V DC, 110 V DC, 220 V DC 1 pc(




