
Number
Technical specifications
- Packaging type
Piece
- Product type
Contact
- Switch/button features
for floor mounting
- Connection
Screw terminal
- Type
1 x Off/On
- Functions
Contact
- Contact type
1 maker
- Switch position
1 NO
- Switching voltage
230 V AC
400 V AC
500 V AC
24 V DC
110 V DC
220 V DC
- Switching current (max.)
6 A
IP20
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Durability
5 x 106 cycles
- Electrical lifespan
1.6 x 106 cycles
- Mounting type
Floor fixed
- Content
1 pc(s)
- Weight
0.0100 kg
- Type
M22-KC10
- Factory colour
Multicolour
- Mounting type
Floor
- Switching current
2 A
- Type
M22-KC10
- Connection
Screw connector
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700253 Eaton M22-KC10 Contact for floor mounting 1 maker Contact 230 V AC, 400 V AC, 500 V AC, 24 V DC, 110 V DC, 220 V DC 1 pc
User & Safety Instructions
User & Safety Instructions 700253 Eaton M22-KC10 Contact for floor mounting 1 maker Contact 230 V AC, 400 V AC, 500 V AC, 24 V DC, 110 V DC, 220 V DC 1 pc
Information
Information 700253 Eaton M22-KC10 Contact for floor mounting 1 maker Contact 230 V AC, 400 V AC, 500 V AC, 24 V DC, 110 V DC, 220 V DC 1 pc
Information 700253 Eaton M22-KC10 Contact for floor mounting 1 maker Contact 230 V AC, 400 V AC, 500 V AC, 24 V DC, 110 V DC, 220 V DC 1 pc
Conformity certificate
Conformity certificate 700253 Eaton M22-KC10 Contact for floor mounting 1 maker Contact 230 V AC, 400 V AC, 500 V AC, 24 V DC, 110 V DC, 220 V DC 1 pc




