
Number
Technical specifications
- Number of built-in indicator lights: 1
- Lens design: Flat
- Design of the lens: Round
- Color front ring: Chrome
- Lens color: White
- Ambient temperature -25 - +70 °C
- Static power loss, current independant [PVS]: 0.45 W.
- Front ring material: Plastic
- Packaging type
Piece
- Product type
Illuminated alerter
- Factory colour
White
- Recess diameter
22 mm
n.rel.
- Dim
(Ø x H) 22.5 mm x 22.5 mm
- Content
1 pc(s)
- Width
0 mm
- Height
22.5 mm
- (Ø)
22.5 mm
- Switch/button features
planar
Front ring (PVC)
illuminable
+ LED
chrome-plated
round
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
M22-L-W-LED-BVP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132817 Eaton M22-L-W-LED-BVP Illuminated alerter planar, Front ring (PVC), illuminable, + LED, chrome-plated, round White 1 pc(
User & Safety Instructions
User & Safety Instructions 2132817 Eaton M22-L-W-LED-BVP Illuminated alerter planar, Front ring (PVC), illuminable, + LED, chrome-plated, round White 1 pc(










