
Number
Technical specifications
- Auxiliary circuit connection type: Screw terminals
- Pressing range 0.5 - 2.5 mm2
- Rated insulation voltage [UI]: 500 V Rated impulse voltage strength [Uimp]: 6000 V AC
- Operating torque (screw terminals): ≦ 0.8 Nm
- Climatic stability: Humidity heat, constant, according to IEC 60068-2-78Humidity heat, cyclic, according to IEC 60068-2-30
- Life EN 60064 at ta = +25 °C [medium (AC)]: 100000 h
- Power consumption [Pmax.]: Max. 0.26 W.
- Light type: LED
- With bulb: Yes
- With integrated series resistor: No.
- With integrated diode: Yes
- Surrounding temperature 40 + 80 °C
- Overvoltage category/degree of contamination III/3
- Product type
LED
- Switch/button features
for floor mounting
- Connection
Screw terminal
- Type
Screw terminals
- Colour
Blue
- Switching voltage
30 V DC/AC
IP20
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Mounting type
Floor fixed
- Content
1 pc(s)
- Weight
0.0100 kg
- Type
M22-LEDC-B
- Factory colour
Multicolour
- Mounting type
Floor
- Type
M22-LEDC-B M22
- Operating voltage
12 - 30 V DC/AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700771 Eaton M22-LEDC-B LED for floor mounting Blue 30 V DC/AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700771 Eaton M22-LEDC-B LED for floor mounting Blue 30 V DC/AC 1 pc(s)
Information
Information 700771 Eaton M22-LEDC-B LED for floor mounting Blue 30 V DC/AC 1 pc(s)
Information 700771 Eaton M22-LEDC-B LED for floor mounting Blue 30 V DC/AC 1 pc(s)










