Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Illuminated alerter
Blue
250 V
22 mm
n.rel.
(Ø x H) 22.5 mm x 22.5 mm
29. 7 mm
1 pc(s)
0 mm
22.5 mm
22.5 mm
high
IP66
IP67
IP69
+70 °C
-25 °C
M22-LH-B
yes
Datasheet 2133317 Eaton M22-LH-B Illuminated alerter high Blue 250 V 1 pc(s) Piece
User & Safety Instructions 2133317 Eaton M22-LH-B Illuminated alerter high Blue 250 V 1 pc(s) Piece