
Number
Total (€ 57.13 / piece)
€ 57.13
plus VAT.
Only 8 Piece(s) available
Technical specifications
- Rated current for power loss specification [in]: 6 A.
- Power loss per pole, current-dependant [PVID]: 0.11 W.
- Connection type for auxiliary circuit: Screw connection
- Packaging type
Piece
- Product type
Kill switch
- Switch/button features
Surface mount
- Unlocking mechanism
Pull
- Print motif
EMERGENCY STOP
- Lighting type
None
- Contact type
2 breakers
- Recess diameter
22.5 mm
- Button Ø
38 mm
- (Ø)
38 mm
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP66
- Type
M22-PV-2KC01-IY1-BVP
- Content
1 pc(s)
- Dim
(Ø) 38 mm
Yellow
1
Yellow
TRUE
Plastic
0
115-500 V
115-500 V
24-220 V
Other
0
0
0
1
1
0
0
4X, 13
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132760 Eaton M22-PV-2KC01-IY1-BVP Kill switch Surface mount 2 breakers IP66 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132760 Eaton M22-PV-2KC01-IY1-BVP Kill switch Surface mount 2 breakers IP66 1 pc(s) Piece





