
Number
Highlights & Details
Emergency Stop Switch Series M22-P
- Emergency stop complete unit
- Mushroom, 38 mm, non-illuminated, pull release
- Opener, screw terminal, red (RAL 3000), yellow
- This text is machine translated.
Technical specifications
- Product type
Kill switch
- Unlocking mechanism
Pull
- Print motif
None
- Lighting type
None
- Contact type
2 breakers
- Factory colour
Red
Yellow
- Connection
Screws
- Recess diameter
22 mm
- Functions
momentary
- Weight
0.2650 kg
- (Ø)
38 mm
- Switching voltage
115 V AC
500 V AC
- Switching current (max.)
6 A
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP66
IP69
- Type
M22-PV/KC02/IY
- Content
1 pc(s)
- Dim
(Ø) 38 mm
- Mounting type
Screw fastening
- Shape
Mushroom shape
Yellow
1
Yellow
TRUE
Plastic
0
115-500 V
115-500 V
24-220 V
Other
0
0
0
1
2
0
0
4X, 13
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1611254 Eaton M22-PV/KC02/IY Kill switch 115 V AC, 500 V AC 6 A 2 breakers IP66, IP69 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1611254 Eaton M22-PV/KC02/IY Kill switch 115 V AC, 500 V AC 6 A 2 breakers IP66, IP69 1 pc(s)




