
Number
Total (€ 67.22 / piece)
€ 67.22
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Design of the lens: Round
- Design of the button: Flat
- Suitable for EMERGENCY-OFF: Yes.
- Packaging type
Piece
- Product type
EPO switch
- Switch/button features
for emergency power-off
- Unlocking mechanism
Key
- Print motif
EMERGENCY STOP
- Lighting type
None
- Factory colour
Red
- Recess diameter
22.5 mm
- Functions
latch
- Button Ø
22 mm
- (Ø)
38 mm
IP67/IP69
- Type
M22-PVS-MS2
- Content
1 pc(s)
- Dim
(Ø) 38 mm
22.5 mm
Red
FALSE
Key-release
FALSE
38 mm
TRUE
High
Other
FALSE
0 mm
0 mm
IP67/IP69K
Other
FALSE
Round
0 V
TRUE
4X
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133320 Eaton M22-PVS-MS2 EPO switch for emergency power-off IP67/IP69 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133320 Eaton M22-PVS-MS2 EPO switch for emergency power-off IP67/IP69 1 pc(s) Piece










