
Number
Total (€ 35.29 / piece)
€ 35.29
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Single
- Product type
Kill switch
- Switch/button features
for emergency power-off
- Unlocking mechanism
Turn
- Print motif
Arrow symbol
- Lighting type
None
- Factory colour
Red
- Recess diameter
22 mm
- Functions
momentary
- Weight
52.00
- Button Ø
38 mm
- (Ø)
38 mm
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Type
M22-PVT
- Content
1 pc(s)
- Dim
(Ø) 38 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1611298 Eaton M22-PVT Kill switch for emergency power-off IP67 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 1611298 Eaton M22-PVT Kill switch for emergency power-off IP67 1 pc(s) Single
Information
Information 1611298 Eaton M22-PVT Kill switch for emergency power-off IP67 1 pc(s) Single


