1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Kill switch
tamperproof
Turn
EMERGENCY STOP
None
50 N
Yellow
Red
22.5 mm
latch
0.0800 kg
30 mm
6000
400 cm
300 mm
200 mm
30 mm
-25 °C
+70 °C
IP65
IP66
IP69
M22-PVT30
1 pc(s)
(Ø x H) 30 mm x 200 mm
yes
Datasheet 2339453 Eaton M22-PVT30 Kill switch tamperproof IP65, IP66, IP69 1 pc(s) Piece
User & Safety Instructions 2339453 Eaton M22-PVT30 Kill switch tamperproof IP65, IP66, IP69 1 pc(s) Piece