
Number
Technical specifications
- Nominal voltage: 24 V/AC
- Switching current: 1.5 A
- Protection class: IP20 (in operation)/ IP65 (closed)
- Packaging type
Piece
- Type
M22-RJ45-SA
- Product type
RJ45 enclosure
- Connector type
RJ45 plug enclosure
- No. of pins
8
Cable
- Connector standard
RJ45 Cat5e
- Connection
RJ45
- Type A
RJ45 8p8c socket
- Type B
RJ45 8p8c plug
- Weight
0.0140 kg
- Factory colour
Black
- Content
1 pc(s)
- Contact material
CuSn, gold plated
- Material
Plastic
- Height
38.1 mm
- Features
+ cover
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Seal type
Snap-in
Other
Other
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1611219 Eaton M22-RJ45-SA Front element 107413 RJ45 plug enclosure No. of pins (RJ) 8 Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1611219 Eaton M22-RJ45-SA Front element 107413 RJ45 plug enclosure No. of pins (RJ) 8 Black 1 pc(s)
Conformity certificate
Conformity certificate 1611219 Eaton M22-RJ45-SA Front element 107413 RJ45 plug enclosure No. of pins (RJ) 8 Black 1 pc(s)


