
Number
Technical specifications
- Packaging type
Piece
- Product type
Kill switch
- Switch/button features
illuminable
- Unlocking mechanism
Pull
- Print motif
EMERGENCY STOP
- Lighting type
incl. lighting
- Contact type
1 breaker
- Factory colour
Multicolour
- Connection
Screw terminal
- Recess diameter
22.5 mm
- Weight
0.273 kg
- Button Ø
22.5 mm
- Length
112 cm
- Width
75 cm
- Height
83 cm
- (Ø)
22.5 mm
- Min. temperature
-25 °C
- Max. temperature
+75 °C
IP66
IP67
IP69
- Type
M22-SOL-PVLPL11-230Q
- Content
1 pc(s)
- Dim
(Ø x H) 22.5 mm x 83 cm
- RoHS-compliant
Yes
22.5 mm
Red
2
TRUE
FALSE
Other
Screw connection
230-230 V
0 mm
0 mm
IP65
TRUE
Plastic
FALSE
Turn button
FALSE
1
1
0
4X
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2498672 Eaton M22-SOL-PVLPL11-230Q Kill switch illuminable 1 breaker IP66, IP67, IP69 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2498672 Eaton M22-SOL-PVLPL11-230Q Kill switch illuminable 1 breaker IP66, IP67, IP69 1 pc(s) Piece












