
Number
Technical specifications
- Rated current for power loss specification [in]: 6 A.
- Power loss per pole, current-dependant [PVID]: 0.11 W.
- Electrical connection type: Screw connection
- Product type
PV contact breaker
- Switch/button features
+ protective sleeve
- Unlocking mechanism
Pull
- Print motif
EMERGENCY STOP
- Lighting type
None
- Contact type
1 breaker
1 maker
- Factory colour
Red
- Recess diameter
22.5 mm
- Weight
0.3540
- Length
80 mm
- Width
72 mm
- Height
111.0000 mm
- (Ø)
22.5 mm
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP66
IP67
IP69
- Type
M22-SOL-PVT45PMPI11Q
- Content
1 pc(s)
- Dim
(Ø x H) 22.5 mm x 111.0000 mm
- Depth
83.0000 mm
22.5 mm
Red
2
FALSE
FALSE
Other
Screw connection
0-0 V
0 mm
0 mm
IP67/IP69K
FALSE
Plastic
FALSE
Turn button
FALSE
1
1
0
4X
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 709197 Eaton M22-SOL-PVT45PMPI11Q PV contact breaker, Kill switch + protective sleeve 1 breaker, 1 maker IP66, IP67, IP69 1 pc(
User & Safety Instructions
User & Safety Instructions 709197 Eaton M22-SOL-PVT45PMPI11Q PV contact breaker, Kill switch + protective sleeve 1 breaker, 1 maker IP66, IP67, IP69 1 pc(
Information
Information 709197 Eaton M22-SOL-PVT45PMPI11Q PV contact breaker, Kill switch + protective sleeve 1 breaker, 1 maker IP66, IP67, IP69 1 pc(
Information 709197 Eaton M22-SOL-PVT45PMPI11Q PV contact breaker, Kill switch + protective sleeve 1 breaker, 1 maker IP66, IP67, IP69 1 pc(
Conformity certificate
Conformity certificate 709197 Eaton M22-SOL-PVT45PMPI11Q PV contact breaker, Kill switch + protective sleeve 1 breaker, 1 maker IP66, IP67, IP69 1 pc(
Description
This text is machine translated.
