
Number
Technical specifications
- Packaging type
Piece
- Product type
KEY PROTECTION MEMBRANE
- Switch/button features
round
- Type
KEY PROTECTION MEMBRANE
- Material
Plastic
- Factory colour
Transparent
- Recess diameter
32 mm
- Height
13.5 mm
- (Ø)
32 mm
- Dim
(Ø x H) 32 mm x 13.5 mm
- Compatible with (details)
M22(S)-D(R)-…
M22(S)-DL-…
M22(S)-DRL-…
M22(S)-L(C)-…
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
M22-T-D
- Type
M22-T-D
- Weight
0.0030 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 700267 Eaton M22-T-D 216395 KEY PROTECTION MEMBRANE round (Ø x H) 32 mm x 13.5 mm Transparent 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700267 Eaton M22-T-D 216395 KEY PROTECTION MEMBRANE round (Ø x H) 32 mm x 13.5 mm Transparent 1 pc(s) Piece
Information
Information 700267 Eaton M22-T-D 216395 KEY PROTECTION MEMBRANE round (Ø x H) 32 mm x 13.5 mm Transparent 1 pc(s) Piece
Information 700267 Eaton M22-T-D 216395 KEY PROTECTION MEMBRANE round (Ø x H) 32 mm x 13.5 mm Transparent 1 pc(s) Piece



