
Number
Technical specifications
- Packaging type
Single
- Product type
Selector button
- Lighting type
None
- Operation type
Key
- Factory colour
Black
- Case colour
Titanium
- Print motif
0/I
- Connection
External contact
- Functions
momentary
- Recess diameter
22.5 mm
- Type
Off/(On)
IP66
- Switching angle
1 x 40 °
- Width
29.7 mm
- Height
20.6 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 20.6 mm
- Weight
0.0300 kg
- Depth
39.6 mm
- Type
M22-WS
- Type
M22-WS
22.5 mm
2
FALSE
TRUE
Titanium
IP66
0 mm
0 mm
Plastic
TRUE
Round
Key
Other
Black
FALSE
4X, 13
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700721 Eaton M22-WS Selector button Key Black 1 x 40 ° 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 700721 Eaton M22-WS Selector button Key Black 1 x 40 ° 1 pc(s) Single
Information
Information 700721 Eaton M22-WS Selector button Key Black 1 x 40 ° 1 pc(s) Single
Information 700721 Eaton M22-WS Selector button Key Black 1 x 40 ° 1 pc(s) Single




