
Number
Technical specifications
- Language: De, en, fr, it
- Factory colour
Yellow
- (Ø)
90 mm
- Height
90 mm
- Length
90 mm
- Width
90 mm
IP66
- Packaging type
Piece
- Print motif
EMERGENCY STOP (de, en, fr, it)
- Material
Plastic
- Switch/button features
for emergency power-off
- Type
Emergency off shield
- Recess diameter
90 mm
- Type
M22-XAK1
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Weight
0.0020 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 700280 Eaton M22-XAK1 216465 Label plate for emergency power-off (Ø x H) 90 mm x 90 mm EMERGENCY STOP (de, en, fr, it) Yellow 1
User & Safety Instructions
User & Safety Instructions 700280 Eaton M22-XAK1 216465 Label plate for emergency power-off (Ø x H) 90 mm x 90 mm EMERGENCY STOP (de, en, fr, it) Yellow 1
Information
Information 700280 Eaton M22-XAK1 216465 Label plate for emergency power-off (Ø x H) 90 mm x 90 mm EMERGENCY STOP (de, en, fr, it) Yellow 1
Information 700280 Eaton M22-XAK1 216465 Label plate for emergency power-off (Ø x H) 90 mm x 90 mm EMERGENCY STOP (de, en, fr, it) Yellow 1
