
Number
Technical specifications
- Packaging type
Piece
- Product type
Acoustic reporter
- Switch/button features
Pulse
- Type
Intermittent tone
- Material
Plastic
- Factory colour
Multicolour
- Switching voltage
30 V DC/AC
- Content
1 pc(s)
- Type
M22-XAMP
- Type
M22-XAMP
- Operating voltage
18 - 30 V DC/AC
- Weight
0.0150 kg
83 dB
DC
Pulse tone
0-0 V
0-0 V
24-24 V
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700777 Eaton M22-XAMP 229028 Acoustic reporter Pulse Multicolour 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700777 Eaton M22-XAMP 229028 Acoustic reporter Pulse Multicolour 1 pc(s) Piece
Information
Information 700777 Eaton M22-XAMP 229028 Acoustic reporter Pulse Multicolour 1 pc(s) Piece
Information 700777 Eaton M22-XAMP 229028 Acoustic reporter Pulse Multicolour 1 pc(s) Piece


