
Number
Technical specifications
- Language: De, en, fr, it
- Packaging type
Piece
- Product type
Label plate
- Switch/button features
for emergency power-off
- Type
Shape: Round
- Material
Plastic
- Factory colour
Yellow
- Recess diameter
60 mm
- Print motif
EMERGENCY STOP (de, en, fr, it)
- Length
60 mm
- Width
60 mm
- Height
60 mm
- (Ø)
60 mm
- Dim
(Ø x H) 60 mm x 60 mm
IP66
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
M22-XBK11
- Weight
0.0130 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1611225 Eaton M22-XBK11 121372 Label plate for emergency power-off (Ø x H) 60 mm x 60 mm EMERGENCY STOP (de, en, fr, it) Yellow
User & Safety Instructions
User & Safety Instructions 1611225 Eaton M22-XBK11 121372 Label plate for emergency power-off (Ø x H) 60 mm x 60 mm EMERGENCY STOP (de, en, fr, it) Yellow



