
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Button caps
- Switch/button features
planar
- Factory colour
Green
- Recess diameter
22 mm
- Print motif
I
- Width
24 mm
- Height
3 mm
- (Ø)
22.5 mm
- Dim
(Ø x H) 22.5 mm x 3 mm
- Compatible with (details)
M22(S)-D-X.
M22(S)-DR-X
M22S-DG-X
M30C-FD-X
M30C-FDR-X
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
M22-XD-G-X1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1611286 Eaton M22-XD-G-X1 218165 Button caps planar (Ø x H) 22.5 mm x 3 mm I Green 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1611286 Eaton M22-XD-G-X1 218165 Button caps planar (Ø x H) 22.5 mm x 3 mm I Green 1 pc(s) Piece








