
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Button caps
- Switch/button features
planar
- Factory colour
Black
- Recess diameter
22 mm
- Print motif
Blank
- Width
24 mm
- Height
3 mm
- (Ø)
22.5 mm
- Dim
(Ø x H) 22.5 mm x 3 mm
- Compatible with (details)
M22(S)-D-X.
M22(S)-DR-X
M22-DG-X
M30C-FD-X
M30C-FDR-X
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
M22-XD-S
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1611239 Eaton M22-XD-S 216421 Button caps planar (Ø x H) 22.5 mm x 3 mm Blank Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1611239 Eaton M22-XD-S 216421 Button caps planar (Ø x H) 22.5 mm x 3 mm Blank Black 1 pc(s) Piece








