
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.34
-11 %
€ 2.09
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Button caps
- Switch/button features
planar
- Factory colour
Green
- Recess diameter
22 mm
- Print motif
Blank
- Width
24 mm
- Height
3 mm
- (Ø)
22.2 mm
- Dim
(Ø x H) 22.2 mm x 3 mm
- Compatible with (details)
M22(S)-DL-X
M22(S)-DRL-X
M22S-DGL-X
M30C-FDL-X
M30C-FDRL-X
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
M22-XDL-G
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1611242 Eaton M22-XDL-G 216443 Button caps planar (Ø x H) 22.2 mm x 3 mm Blank Green 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1611242 Eaton M22-XDL-G 216443 Button caps planar (Ø x H) 22.2 mm x 3 mm Blank Green 1 pc(s) Piece








