
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Technical specifications
- Language: De, en, fr, it
- Packaging type
Piece
- Product type
Label plate
- Type
Shape: Square
- Material
Plastic
- Factory colour
Yellow
- Print motif
EMERGENCY STOP (de, en, fr, it)
- Width
50 mm
- Height
50 mm
- (Ø)
0 mm
- Dim
(W x H) 50 mm x 50 mm
IP66
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
M22-XYK1
- Weight
0.0050 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1611248 Eaton M22-XYK1 216484 Label plate (W x H) 50 mm x 50 mm EMERGENCY STOP (de, en, fr, it) Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1611248 Eaton M22-XYK1 216484 Label plate (W x H) 50 mm x 50 mm EMERGENCY STOP (de, en, fr, it) Yellow 1 pc(s) Piece






