
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Label plate
- Switch/button features
for emergency power-off
- Type
Shape: Rectangular
- Material
Plastic
- Factory colour
Yellow
- Print motif
Blank
- Width
33 mm
- Height
50 mm
- Dim
(W x H) 33 mm x 50 mm
IP66
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
M22-XZK
- Weight
0.0020 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1611244 Eaton M22-XZK 216470 Label plate for emergency power-off (W x H) 33 mm x 50 mm Blank Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1611244 Eaton M22-XZK 216470 Label plate for emergency power-off (W x H) 33 mm x 50 mm Blank Yellow 1 pc(s) Piece






