
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Protective collar
- Switch/button features
+ protective sleeve
- Material
Plastic
- Factory colour
Grey
- Length
50 mm
- Width
78 mm
- Dim
(L x W) 50 mm x 78 mm
IP65
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
M22G-XGPV
- Weight
0.0500 kg
Other
Protective collar
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132043 Eaton M22G-XGPV 271610 Protective collar + protective sleeve (L x W) 50 mm x 78 mm Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132043 Eaton M22G-XGPV 271610 Protective collar + protective sleeve (L x W) 50 mm x 78 mm Grey 1 pc(s) Piece


